
GDL-SPCTRLR-B | |
|---|---|
DigiKey Part Number | 1711-GDL-SPCTRLR-B-ND |
Manufacturer | |
Manufacturer Product Number | GDL-SPCTRLR-B |
Description | DUELINK CONTROLLER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STM32C071KB STM32C0 ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Category | Utilized IC / Part STM32C071KB |
Mfr | Mounting Type Fixed |
Series | Contents Board(s) |
Packaging Box | Interconnect System DUELink (Qwiic/STEMMA QT) |
Part Status Active | Suggested Programming Environment Arduino, JavaScript, MicroBlocks, Python, Script, .NET |
Type MCU 32-Bit | Base Product Number |
Core Processor ARM® Cortex®-M0+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,93000 Kč | 208,93 Kč |
| Unit Price without VAT: | 208,93000 Kč |
|---|---|
| Unit Price with VAT: | 252,80530 Kč |

