


BRAINPAD-AR1 | |
|---|---|
DigiKey Part Number | BRAINPAD-AR1-ND |
Manufacturer | |
Manufacturer Product Number | BRAINPAD-AR1 |
Description | DEV KIT BRAIN PAD ARCADE CIRCUIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Sound Generator Javascript, Microsoft MakeCode Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Starter Kit | |
Main Purpose | Sound Generator | |
Interconnect System | - | |
Suggested Programming Environment | Javascript, Microsoft MakeCode | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 839,92000 Kč | 83 992,00 Kč |
| Unit Price without VAT: | 839,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,30320 Kč |


