
BPK-TRON-2 | |
|---|---|
DigiKey Part Number | 1711-BPK-TRON-2-ND |
Manufacturer | |
Manufacturer Product Number | BPK-TRON-2 |
Description | BRAINPAD BRAINTRONICS KIT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Prototyping Microsoft MakeCode Components |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GHI Electronics, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Components | |
Main Purpose | Prototyping | |
Interconnect System | - | |
Suggested Programming Environment | Microsoft MakeCode | |
Utilized IC / Part | - | |
Included MCU/MPU Board(s) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,92000 Kč | 839,92 Kč |
| Unit Price without VAT: | 839,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 016,30320 Kč |


