
12.95102 | |
|---|---|
DigiKey Part Number | 4983-12.95102TR-ND - Tape & Reel (TR) 4983-12.95102CT-ND - Cut Tape (CT) 4983-12.95102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95102 |
Description | XTAL OSC XO 80.0000MHZ SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,68000 Kč | 17,68 Kč |
| 10 | 15,43000 Kč | 154,30 Kč |
| 25 | 14,60040 Kč | 365,01 Kč |
| 50 | 13,99820 Kč | 699,91 Kč |
| 100 | 13,41730 Kč | 1 341,73 Kč |
| 250 | 12,68896 Kč | 3 172,24 Kč |
| 500 | 12,16396 Kč | 6 081,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,66065 Kč | 11 660,65 Kč |
| 2 000 | 11,17861 Kč | 22 357,22 Kč |
| 3 000 | 10,90608 Kč | 32 718,24 Kč |
| 5 000 | 10,57224 Kč | 52 861,20 Kč |
| 7 000 | 10,35807 Kč | 72 506,49 Kč |
| 10 000 | 10,13585 Kč | 101 358,50 Kč |
| 12 000 | 10,02415 Kč | 120 289,80 Kč |
| Unit Price without VAT: | 17,68000 Kč |
|---|---|
| Unit Price with VAT: | 21,39280 Kč |

