
12.95035 | |
|---|---|
DigiKey Part Number | 4983-12.95035TR-ND - Tape & Reel (TR) 4983-12.95035CT-ND - Cut Tape (CT) 4983-12.95035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.95035 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) HCMOS Oscillator -0.5V ~ 7V Tri-State (Output Enable) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply -0.5V ~ 7V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 11mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.047" (1.20mm) |
Function Tri-State (Output Enable) | Current - Supply (Disable) (Max) 50µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 25 | 20,73760 Kč | 518,44 Kč |
| 50 | 19,88100 Kč | 994,05 Kč |
| 100 | 19,05780 Kč | 1 905,78 Kč |
| 250 | 18,02384 Kč | 4 505,96 Kč |
| 500 | 17,27800 Kč | 8 639,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,56364 Kč | 16 563,64 Kč |
| 2 000 | 15,87922 Kč | 31 758,44 Kč |
| 3 000 | 15,49232 Kč | 46 476,96 Kč |
| 5 000 | 15,01844 Kč | 75 092,20 Kč |
| 7 000 | 14,71438 Kč | 103 000,66 Kč |
| 10 000 | 14,39906 Kč | 143 990,60 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |




