New at DigiKey
12.94219
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.94356

DigiKey Part Number
4983-12.94356TR-ND - Tape & Reel (TR)
4983-12.94356CT-ND - Cut Tape (CT)
4983-12.94356DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.94356
Description
CERAMIC SMD 4 PAD OSCILLATOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14.7456 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
6mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,15000 Kč31,15 Kč
1027,02800 Kč270,28 Kč
2525,57160 Kč639,29 Kč
5024,51060 Kč1 225,53 Kč
10023,49810 Kč2 349,81 Kč
25022,22124 Kč5 555,31 Kč
50021,30218 Kč10 651,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00020,42187 Kč20 421,87 Kč
2 00019,57850 Kč39 157,00 Kč
3 00019,10154 Kč57 304,62 Kč
5 00018,51769 Kč92 588,45 Kč
7 00018,14312 Kč127 001,84 Kč
10 00017,75458 Kč177 545,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31,15000 Kč
Unit Price with VAT:37,69150 Kč