
12.89113 | |
|---|---|
DigiKey Part Number | 4983-12.89113TR-ND - Tape & Reel (TR) 4983-12.89113CT-ND - Cut Tape (CT) 4983-12.89113DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.89113 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz ±50ppm Crystal 16pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 18,16300 Kč | 181,63 Kč |
| 25 | 17,16800 Kč | 429,20 Kč |
| 50 | 16,45820 Kč | 822,91 Kč |
| 100 | 15,77790 Kč | 1 577,79 Kč |
| 250 | 14,92200 Kč | 3 730,50 Kč |
| 500 | 14,30426 Kč | 7 152,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,71274 Kč | 13 712,74 Kč |
| 2 000 | 13,14601 Kč | 26 292,02 Kč |
| 3 000 | 12,82551 Kč | 38 476,53 Kč |
| 5 000 | 12,43308 Kč | 62 165,40 Kč |
| 7 000 | 12,18127 Kč | 85 268,89 Kč |
| 10 000 | 11,92002 Kč | 119 200,20 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

