
12.88525 | |
|---|---|
DigiKey Part Number | 4983-12.88525TR-ND - Tape & Reel (TR) 4983-12.88525CT-ND - Cut Tape (CT) 4983-12.88525DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.88525 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RH100-24.000-18-1010-TR | Raltron Electronics | 1 286 | 2151-RH100-24.000-18-1010-TRCT-ND | 4,41000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 25 | 9,83560 Kč | 245,89 Kč |
| 50 | 9,42820 Kč | 471,41 Kč |
| 100 | 9,03960 Kč | 903,96 Kč |
| 250 | 8,54872 Kč | 2 137,18 Kč |
| 500 | 8,19468 Kč | 4 097,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,85577 Kč | 7 855,77 Kč |
| 2 000 | 7,53083 Kč | 15 061,66 Kč |
| 3 000 | 7,34706 Kč | 22 041,18 Kč |
| 5 000 | 7,12198 Kč | 35 609,90 Kč |
| 7 000 | 6,97758 Kč | 48 843,06 Kč |
| 10 000 | 6,82773 Kč | 68 277,30 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

