
12.87181 | |
|---|---|
DigiKey Part Number | 4983-12.87181TR-ND - Tape & Reel (TR) 4983-12.87181CT-ND - Cut Tape (CT) 4983-12.87181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87181 |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | -0.03ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 15,01400 Kč | 150,14 Kč |
| 25 | 14,20320 Kč | 355,08 Kč |
| 50 | 13,61940 Kč | 680,97 Kč |
| 100 | 13,05450 Kč | 1 305,45 Kč |
| 250 | 12,34516 Kč | 3 086,29 Kč |
| 500 | 11,83448 Kč | 5 917,24 Kč |
| 1 000 | 11,34501 Kč | 11 345,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,61078 Kč | 31 832,34 Kč |
| 6 000 | 10,17241 Kč | 61 034,46 Kč |
| 9 000 | 9,92459 Kč | 89 321,31 Kč |
| 15 000 | 9,62117 Kč | 144 317,55 Kč |
| 21 000 | 9,42648 Kč | 197 956,08 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

