
12.87167 | |
|---|---|
DigiKey Part Number | 4983-12.87167TR-ND - Tape & Reel (TR) 4983-12.87167CT-ND - Cut Tape (CT) 4983-12.87167DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.87167 |
Description | 32.768KHZ CRYSTAL CERAMIC SMD 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2.05x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 12,07400 Kč | 120,74 Kč |
| 25 | 11,41440 Kč | 285,36 Kč |
| 50 | 10,94420 Kč | 547,21 Kč |
| 100 | 10,49060 Kč | 1 049,06 Kč |
| 250 | 9,91944 Kč | 2 479,86 Kč |
| 500 | 9,50916 Kč | 4 754,58 Kč |
| 1 000 | 9,11586 Kč | 9 115,86 Kč |
| 2 500 | 8,62086 Kč | 21 552,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,26456 Kč | 41 322,80 Kč |
| 10 000 | 7,92318 Kč | 79 231,80 Kč |
| 15 000 | 7,73018 Kč | 115 952,70 Kč |
| 25 000 | 7,49387 Kč | 187 346,75 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


