
12.85658 | |
|---|---|
DigiKey Part Number | 4983-12.85658TR-ND - Tape & Reel (TR) 4983-12.85658CT-ND - Cut Tape (CT) 4983-12.85658DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85658 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 25 | 9,38200 Kč | 234,55 Kč |
| 50 | 8,99560 Kč | 449,78 Kč |
| 100 | 8,62390 Kč | 862,39 Kč |
| 250 | 8,15480 Kč | 2 038,70 Kč |
| 500 | 7,81714 Kč | 3 908,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,49377 Kč | 7 493,77 Kč |
| 2 000 | 7,18373 Kč | 14 367,46 Kč |
| 3 000 | 7,00836 Kč | 21 025,08 Kč |
| 5 000 | 6,79369 Kč | 33 968,45 Kč |
| 7 000 | 6,65592 Kč | 46 591,44 Kč |
| 10 000 | 6,51297 Kč | 65 129,70 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

