
12.85647 | |
|---|---|
DigiKey Part Number | 4983-12.85647TR-ND - Tape & Reel (TR) 4983-12.85647CT-ND - Cut Tape (CT) 4983-12.85647DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85647 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,05000 Kč | 11,05 Kč |
| 10 | 9,69800 Kč | 96,98 Kč |
| 25 | 9,16800 Kč | 229,20 Kč |
| 50 | 8,78860 Kč | 439,43 Kč |
| 100 | 8,42560 Kč | 842,56 Kč |
| 250 | 7,96848 Kč | 1 992,12 Kč |
| 500 | 7,63854 Kč | 3 819,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,32257 Kč | 7 322,57 Kč |
| 2 000 | 7,01955 Kč | 14 039,10 Kč |
| 3 000 | 6,84825 Kč | 20 544,75 Kč |
| 5 000 | 6,63847 Kč | 33 192,35 Kč |
| 7 000 | 6,50382 Kč | 45 526,74 Kč |
| 10 000 | 6,36414 Kč | 63 641,40 Kč |
| Unit Price without VAT: | 11,05000 Kč |
|---|---|
| Unit Price with VAT: | 13,37050 Kč |











