
12.85578 | |
|---|---|
DigiKey Part Number | 4983-12.85578TR-ND - Tape & Reel (TR) 4983-12.85578CT-ND - Cut Tape (CT) 4983-12.85578DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85578 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 25 | 9,23080 Kč | 230,77 Kč |
| 50 | 8,84860 Kč | 442,43 Kč |
| 100 | 8,48320 Kč | 848,32 Kč |
| 250 | 8,02292 Kč | 2 005,73 Kč |
| 500 | 7,69072 Kč | 3 845,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,37261 Kč | 7 372,61 Kč |
| 2 000 | 7,06751 Kč | 14 135,02 Kč |
| 3 000 | 6,89504 Kč | 20 685,12 Kč |
| 5 000 | 6,68383 Kč | 33 419,15 Kč |
| 7 000 | 6,54826 Kč | 45 837,82 Kč |
| 10 000 | 6,40762 Kč | 64 076,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

