
12.85554 | |
|---|---|
DigiKey Part Number | 4983-12.85554TR-ND - Tape & Reel (TR) 4983-12.85554CT-ND - Cut Tape (CT) 4983-12.85554DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.85554 |
Description | CRYSTAL 25.0 MHZ SMD KX-5T 8PF, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 15,16100 Kč | 151,61 Kč |
| 25 | 14,32920 Kč | 358,23 Kč |
| 50 | 13,73680 Kč | 686,84 Kč |
| 100 | 13,16780 Kč | 1 316,78 Kč |
| 250 | 12,45264 Kč | 3 113,16 Kč |
| 500 | 11,93736 Kč | 5 968,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,00337 Kč | 11 003,37 Kč |
| 2 000 | 10,54835 Kč | 21 096,70 Kč |
| 3 000 | 10,29119 Kč | 30 873,57 Kč |
| 5 000 | 9,97615 Kč | 49 880,75 Kč |
| 7 000 | 9,77397 Kč | 68 417,79 Kč |
| 10 000 | 9,56430 Kč | 95 643,00 Kč |
| 12 000 | 9,45885 Kč | 113 506,20 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

