32 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.84855

DigiKey Part Number
4983-12.84855TR-ND - Tape & Reel (TR)
4983-12.84855CT-ND - Cut Tape (CT)
4983-12.84855DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.84855
Description
CRYSTAL, 32MHZ, 12PF, SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Frequency
32 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 565
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
1016,18900 Kč161,89 Kč
2515,31160 Kč382,79 Kč
5014,67760 Kč733,88 Kč
10014,07080 Kč1 407,08 Kč
25013,30516 Kč3 326,29 Kč
50012,75502 Kč6 377,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,22735 Kč12 227,35 Kč
2 00011,72193 Kč23 443,86 Kč
3 00011,43607 Kč34 308,21 Kč
5 00011,08606 Kč55 430,30 Kč
7 00010,86149 Kč76 030,43 Kč
10 00010,62843 Kč106 284,30 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč