
12.84853 | |
|---|---|
DigiKey Part Number | 4983-12.84853TR-ND - Tape & Reel (TR) 4983-12.84853CT-ND - Cut Tape (CT) 4983-12.84853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84853 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency Stability ±15ppm | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 11,17100 Kč | 111,71 Kč |
| 25 | 10,56600 Kč | 264,15 Kč |
| 50 | 10,12940 Kč | 506,47 Kč |
| 100 | 9,70950 Kč | 970,95 Kč |
| 250 | 9,18200 Kč | 2 295,50 Kč |
| 500 | 8,80194 Kč | 4 400,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,43763 Kč | 8 437,63 Kč |
| 2 000 | 8,08864 Kč | 16 177,28 Kč |
| 3 000 | 7,89133 Kč | 23 673,99 Kč |
| 5 000 | 7,64957 Kč | 38 247,85 Kč |
| 7 000 | 7,49449 Kč | 52 461,43 Kč |
| 10 000 | 7,33359 Kč | 73 335,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

