
12.84819 | |
|---|---|
DigiKey Part Number | 4983-12.84819TR-ND - Tape & Reel (TR) 4983-12.84819CT-ND - Cut Tape (CT) 4983-12.84819DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84819 |
Description | CRYSTAL 24.0 MHZ SMD KX-4E 8PF, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,72000 Kč | 147,20 Kč |
| 25 | 13,91760 Kč | 347,94 Kč |
| 50 | 13,34220 Kč | 667,11 Kč |
| 100 | 12,78990 Kč | 1 278,99 Kč |
| 250 | 12,09484 Kč | 3 023,71 Kč |
| 500 | 11,59468 Kč | 5 797,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,11487 Kč | 11 114,87 Kč |
| 2 000 | 10,65533 Kč | 21 310,66 Kč |
| 3 000 | 10,39548 Kč | 31 186,44 Kč |
| 5 000 | 10,07719 Kč | 50 385,95 Kč |
| 7 000 | 9,87299 Kč | 69 110,93 Kč |
| 10 000 | 9,66114 Kč | 96 611,40 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



