
12.84803 | |
|---|---|
DigiKey Part Number | 4983-12.84803TR-ND - Tape & Reel (TR) 4983-12.84803CT-ND - Cut Tape (CT) 4983-12.84803DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.84803 |
Description | Crystal 26.0MHz 8pF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,96240 Kč | 199,06 Kč |
| 50 | 7,63060 Kč | 381,53 Kč |
| 100 | 7,31570 Kč | 731,57 Kč |
| 250 | 6,91928 Kč | 1 729,82 Kč |
| 500 | 6,63284 Kč | 3 316,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,35819 Kč | 6 358,19 Kč |
| 2 000 | 6,09520 Kč | 12 190,40 Kč |
| 3 000 | 5,94649 Kč | 17 839,47 Kč |
| 5 000 | 5,76424 Kč | 28 821,20 Kč |
| 7 000 | 5,64732 Kč | 39 531,24 Kč |
| 10 000 | 5,52600 Kč | 55 260,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

