
12.60250 | |
|---|---|
DigiKey Part Number | 4983-12.60250TR-ND - Tape & Reel (TR) 4983-12.60250CT-ND - Cut Tape (CT) 4983-12.60250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60250 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,76400 Kč | 97,64 Kč |
| 25 | 9,23080 Kč | 230,77 Kč |
| 50 | 8,84860 Kč | 442,43 Kč |
| 100 | 8,48320 Kč | 848,32 Kč |
| 250 | 8,02292 Kč | 2 005,73 Kč |
| 500 | 7,69072 Kč | 3 845,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,37261 Kč | 7 372,61 Kč |
| 2 000 | 7,06751 Kč | 14 135,02 Kč |
| 3 000 | 6,89504 Kč | 20 685,12 Kč |
| 5 000 | 6,68383 Kč | 33 419,15 Kč |
| 7 000 | 6,54826 Kč | 45 837,82 Kč |
| 10 000 | 6,40762 Kč | 64 076,20 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

