New at DigiKey
24 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12.60250

DigiKey Part Number
4983-12.60250TR-ND - Tape & Reel (TR)
4983-12.60250CT-ND - Cut Tape (CT)
4983-12.60250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12.60250
Description
CERAMIC SMD 4 PAD CRYSTAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
6pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,76400 Kč97,64 Kč
259,23080 Kč230,77 Kč
508,84860 Kč442,43 Kč
1008,48320 Kč848,32 Kč
2508,02292 Kč2 005,73 Kč
5007,69072 Kč3 845,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0007,37261 Kč7 372,61 Kč
2 0007,06751 Kč14 135,02 Kč
3 0006,89504 Kč20 685,12 Kč
5 0006,68383 Kč33 419,15 Kč
7 0006,54826 Kč45 837,82 Kč
10 0006,40762 Kč64 076,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč