
12.60105 | |
|---|---|
DigiKey Part Number | 4983-12.60105TR-ND - Tape & Reel (TR) 4983-12.60105CT-ND - Cut Tape (CT) 4983-12.60105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60105 |
Description | CRYSTAL, CERAMIC SMD 4 PAD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 Kč | 11,46 Kč |
| 10 | 9,91500 Kč | 99,15 Kč |
| 25 | 9,38200 Kč | 234,55 Kč |
| 50 | 8,99440 Kč | 449,72 Kč |
| 100 | 8,62150 Kč | 862,15 Kč |
| 250 | 8,15368 Kč | 2 038,42 Kč |
| 500 | 7,81666 Kč | 3 908,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,49318 Kč | 7 493,18 Kč |
| 2 000 | 7,18323 Kč | 14 366,46 Kč |
| 3 000 | 7,00798 Kč | 21 023,94 Kč |
| 5 000 | 6,79329 Kč | 33 966,45 Kč |
| 7 000 | 6,65551 Kč | 46 588,57 Kč |
| 10 000 | 6,51260 Kč | 65 126,00 Kč |
| 12 000 | 6,44076 Kč | 77 289,12 Kč |
| 24 000 | 6,17491 Kč | 148 197,84 Kč |
| 25 000 | 6,15960 Kč | 153 990,00 Kč |
| Unit Price without VAT: | 11,46000 Kč |
|---|---|
| Unit Price with VAT: | 13,86660 Kč |

