
12.60061 | |
|---|---|
DigiKey Part Number | 4983-12.60061TR-ND - Tape & Reel (TR) 4983-12.60061CT-ND - Cut Tape (CT) 4983-12.60061DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.60061 |
Description | CERAMIC SMD 4 PAD CRYSTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 25 | 9,38200 Kč | 234,55 Kč |
| 50 | 8,99560 Kč | 449,78 Kč |
| 100 | 8,62390 Kč | 862,39 Kč |
| 250 | 8,15480 Kč | 2 038,70 Kč |
| 500 | 7,81714 Kč | 3 908,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,49377 Kč | 7 493,77 Kč |
| 2 000 | 7,18373 Kč | 14 367,46 Kč |
| 3 000 | 7,00836 Kč | 21 025,08 Kč |
| 5 000 | 6,79369 Kč | 33 968,45 Kč |
| 7 000 | 6,65592 Kč | 46 591,44 Kč |
| 10 000 | 6,51297 Kč | 65 129,70 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

