
S300Y | |
|---|---|
DigiKey Part Number | 1242-1056-ND |
Manufacturer | |
Manufacturer Product Number | S300Y |
Description | DIODE STANDARD 1600V 300A DO9 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 300A Chassis, Stud Mount DO-9 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 300A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-9 | |
Operating Temperature - Junction | -60°C ~ 180°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 365,82000 Kč | 1 365,82 Kč |
| 10 | 1 216,16000 Kč | 12 161,60 Kč |
| 25 | 1 161,27240 Kč | 29 031,81 Kč |
| 100 | 1 082,88920 Kč | 108 288,92 Kč |
| Unit Price without VAT: | 1 365,82000 Kč |
|---|---|
| Unit Price with VAT: | 1 652,64220 Kč |






