S12B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S12B

DigiKey Part Number
1913-S12B-ND
Manufacturer
Manufacturer Product Number
S12B
Description
DIODE STANDARD 100V 12A DO4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 12A Chassis, Stud Mount DO-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 12 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-4
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1172,19000 Kč172,19 Kč
10117,16400 Kč1 171,64 Kč
25077,89512 Kč19 473,78 Kč
50074,28040 Kč37 140,20 Kč
Manufacturers Standard Package
Unit Price without VAT:172,19000 Kč
Unit Price with VAT:208,34990 Kč