
GD2X50MPS12N | |
|---|---|
DigiKey Part Number | 1242-GD2X50MPS12N-ND |
Manufacturer | |
Manufacturer Product Number | GD2X50MPS12N |
Description | DIODE MOD SIC 1200V 76A SOT-227 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 76A (DC) Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | SiC (Silicon Carbide) Schottky | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 76A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 50 A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 15 µA @ 1200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 965,19000 Kč | 965,19 Kč |
| 10 | 885,08700 Kč | 8 850,87 Kč |
| 25 | 855,13480 Kč | 21 378,37 Kč |
| 100 | 811,64410 Kč | 81 164,41 Kč |
| 250 | 784,17980 Kč | 196 044,95 Kč |
| Unit Price without VAT: | 965,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 167,87990 Kč |


