


GC50MPS33H | |
|---|---|
DigiKey Part Number | 1242-GC50MPS33H-ND |
Manufacturer | |
Manufacturer Product Number | GC50MPS33H |
Description | DIODE SIL CARB 3300V 50A TO2472 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 3300 V 50A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 3300 V | |
Current - Average Rectified (Io) | 50A | |
Speed | No Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 100,23000 Kč | 5 100,23 Kč |
| 10 | 4 820,06200 Kč | 48 200,62 Kč |
| 25 | 4 712,80400 Kč | 117 820,10 Kč |
| Unit Price without VAT: | 5 100,23000 Kč |
|---|---|
| Unit Price with VAT: | 6 171,27830 Kč |





