GBPC3510T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


GeneSiC Semiconductor
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: 105,25000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 682
Unit Price: 143,35000 Kč
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 60
Unit Price: 79,36000 Kč
Datasheet
GBPC1510T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3510T

DigiKey Part Number
GBPC3510T-ND
Manufacturer
Manufacturer Product Number
GBPC3510T
Description
BRIDGE RECT 1PHASE 1KV 35A GBPC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GeneSiC Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50053,82528 Kč26 912,64 Kč
Unit Price without VAT:53,82528 Kč
Unit Price with VAT:65,12859 Kč