
GBL06 | |
|---|---|
DigiKey Part Number | 1242-1221-ND |
Manufacturer | |
Manufacturer Product Number | GBL06 |
Description | BRIDGE RECT 1PHASE 600V 4A GBL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole GBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GeneSiC Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBL | |
Supplier Device Package | GBL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,05000 Kč | 29,05 Kč |
| 10 | 20,12400 Kč | 201,24 Kč |
| 25 | 17,38720 Kč | 434,68 Kč |
| 100 | 13,91410 Kč | 1 391,41 Kč |
| 250 | 12,01956 Kč | 3 004,89 Kč |
| 500 | 10,75656 Kč | 5 378,28 Kč |
| 1 000 | 9,61985 Kč | 9 619,85 Kč |
| 2 500 | 8,31475 Kč | 20 786,88 Kč |
| Unit Price without VAT: | 29,05000 Kč |
|---|---|
| Unit Price with VAT: | 35,15050 Kč |



