


G3R450MT17J-TR | |
---|---|
DigiKey Part Number | 1242-G3R450MT17J-TR-ND - Tape & Reel (TR) 1242-G3R450MT17J-TRCT-ND - Cut Tape (CT) 1242-G3R450MT17J-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3R450MT17J-TR |
Description | 1700V 450M TO-263-7 G3R SIC MOSF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1700 V 8A (Tc) 71W (Tc) Surface Mount TO-263-7 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V | |
Rds On (Max) @ Id, Vgs | 585mOhm @ 4A, 15V | |
Vgs(th) (Max) @ Id | 2.7V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 15 V | |
Vgs (Max) | +15V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 454 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263-7 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 167,47000 Kč | 167,47 Kč |
10 | 151,01800 Kč | 1 510,18 Kč |
25 | 144,97680 Kč | 3 624,42 Kč |
100 | 136,22820 Kč | 13 622,82 Kč |
250 | 130,81240 Kč | 32 703,10 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 126,64693 Kč | 101 317,54 Kč |
1 600 | 122,89726 Kč | 196 635,62 Kč |
Unit Price without VAT: | 167,47000 Kč |
---|---|
Unit Price with VAT: | 202,63870 Kč |