TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247-3
TO-247-3

G3F45MT06D

DigiKey Part Number
1913-G3F45MT06D-ND
Manufacturer
Manufacturer Product Number
G3F45MT06D
Description
650V 40M TO-247-3 G3F SIC MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
-
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1284,39000 Kč284,39 Kč
30172,61000 Kč5 178,30 Kč
120148,12883 Kč17 775,46 Kč
510143,42933 Kč73 148,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:284,39000 Kč
Unit Price with VAT:344,11190 Kč