
GEMPC09-6K-OP-M12S | |
|---|---|
DigiKey Part Number | 6289-GEMPC09-6K-OP-M12S-ND |
Manufacturer | |
Manufacturer Product Number | GEMPC09-6K-OP-M12S |
Description | Bar Light 9cm White 2W |
Customer Reference | |
Detailed Description | Bar, Diffused White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GENESI ELETTRONICA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bar, Diffused | |
Color | White | |
Length | 3.543" (90.00mm) | |
Weight | 0.330 lbs (150 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 288,78000 Kč | 2 288,78 Kč |
| Unit Price without VAT: | 2 288,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 769,42380 Kč |

