New at DigiKey
Bar Infrared
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEM09-850-70-T-M12S

DigiKey Part Number
6289-GEM09-850-70-T-M12S-ND
Manufacturer
Manufacturer Product Number
GEM09-850-70-T-M12S
Description
Bar Light 9 cm IR 1,7W
Customer Reference
Detailed Description
Bar Infrared
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GENESI ELETTRONICA
Series
Packaging
Retail Package
Part Status
Active
Type
Bar
Color
Infrared
Length
3.543" (90.00mm)
Weight
0.220 lbs (100 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
MARKETPLACE PRODUCT
Will ship in approximately 20 days from GENESI ELETTRONICA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 330,78000 Kč2 330,78 Kč
Unit Price without VAT:2 330,78000 Kč
Unit Price with VAT:2 820,24380 Kč