
GEM05-6K-85-L10-M12S | |
|---|---|
DigiKey Part Number | 6289-GEM05-6K-85-L10-M12S-ND |
Manufacturer | |
Manufacturer Product Number | GEM05-6K-85-L10-M12S |
Description | Bar Light 5 cm White 2W |
Customer Reference | |
Detailed Description | Bar White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GENESI ELETTRONICA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bar | |
Color | White | |
Length | 1.969" (50.00mm) | |
Weight | 0.176 lbs (80 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 204,79000 Kč | 2 204,79 Kč |
| Unit Price without VAT: | 2 204,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 667,79590 Kč |

