New at DigiKey
Bar, Diffused White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GEIL28-6K-OP-M12S

DigiKey Part Number
6289-GEIL28-6K-OP-M12S-ND
Manufacturer
Manufacturer Product Number
GEIL28-6K-OP-M12S
Description
bar light 28 cm White 6,0W
Customer Reference
Detailed Description
Bar, Diffused White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GENESI ELETTRONICA
Series
Packaging
Retail Package
Part Status
Active
Type
Bar, Diffused
Color
White
Length
11.023" (280.00mm)
Weight
0.220 lbs (100 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 20 days from GENESI ELETTRONICA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 099,80000 Kč2 099,80 Kč
Unit Price without VAT:2 099,80000 Kč
Unit Price with VAT:2 540,75800 Kč