
GEIL20-850-70-T-M12S | |
|---|---|
DigiKey Part Number | 6289-GEIL20-850-70-T-M12S-ND |
Manufacturer | |
Manufacturer Product Number | GEIL20-850-70-T-M12S |
Description | Bar Light 20cm IR 3,4W |
Customer Reference | |
Detailed Description | Bar Infrared |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GENESI ELETTRONICA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bar | |
Color | Infrared | |
Length | 7.874" (200.00mm) | |
Weight | 0.143 lbs (65 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 435,77000 Kč | 2 435,77 Kč |
| Unit Price without VAT: | 2 435,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 947,28170 Kč |

