MFG_TP-VP04,GP04_ViewA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-GP04-S-E

DigiKey Part Number
3196-TP-GP04-S-E-ND
Manufacturer
Manufacturer Product Number
TP-GP04-S-E
Description
THERM PAD 120MMX120MM BLUE
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 120.00mm x 120.00mm Square
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gelid Solutions LLC
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Conductive Pad, Sheet
Shape
Square
Outline
120.00mm x 120.00mm
Thickness
0.118" (3.00mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
15W/m-K
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 119,61000 Kč1 119,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 119,61000 Kč
Unit Price with VAT:1 354,72810 Kč