TP-GP01-S-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-GP01-S-B

DigiKey Part Number
3196-TP-GP01-S-B-ND
Manufacturer
Manufacturer Product Number
TP-GP01-S-B
Description
GP-EXTREME 120 X 120, 1.0MM
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Thermal Pad 120.00mm x 120.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gelid Solutions LLC
Series
Packaging
Retail Package
Part Status
Active
Usage
Multi
Type
Thermal Pad
Shape
Square
Outline
120.00mm x 120.00mm
Thickness
0.0394" (1.000mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
-
Thermal Conductivity
5W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1626,66000 Kč626,66 Kč
10554,52000 Kč5 545,20 Kč
25528,15280 Kč13 203,82 Kč
50509,02260 Kč25 451,13 Kč
100490,57240 Kč49 057,24 Kč
250467,16940 Kč116 792,35 Kč
Manufacturers Standard Package
Unit Price without VAT:626,66000 Kč
Unit Price with VAT:758,25860 Kč