
TP-GP01-E | |
|---|---|
DigiKey Part Number | 3196-TP-GP01-E-ND |
Manufacturer | |
Manufacturer Product Number | TP-GP01-E |
Description | THERM PAD 80X40MM GRAY |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 80.00mm x 40.00mm Rectangular |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gelid Solutions LLC | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Usage | Multi | |
Type | Conductive Pad, Sheet | |
Shape | Rectangular | |
Outline | 80.00mm x 40.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 12W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,45000 Kč | 312,45 Kč |
| Unit Price without VAT: | 312,45000 Kč |
|---|---|
| Unit Price with VAT: | 378,06450 Kč |






