Heat Sink Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS-M2-SSD-21

DigiKey Part Number
3196-HS-M2-SSD-21-ND
Manufacturer
Manufacturer Product Number
HS-M2-SSD-21
Description
ICECAP M.2 SSD COOLING KIT
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Top Mount
Mfr
Attachment Method
Thermal Tape, Adhesive (Included)
Series
Shape
Rectangular, Fins
Packaging
Retail Package
Material
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1363,69000 Kč363,69 Kč
10321,92000 Kč3 219,20 Kč
25306,62120 Kč7 665,53 Kč
50295,53000 Kč14 776,50 Kč
100284,82740 Kč28 482,74 Kč
250271,25552 Kč67 813,88 Kč
500261,40578 Kč130 702,89 Kč
Manufacturers Standard Package
Unit Price without VAT:363,69000 Kč
Unit Price with VAT:440,06490 Kč