
FN-GALE-01 | |
|---|---|
DigiKey Part Number | 3196-FN-GALE-01-ND |
Manufacturer | |
Manufacturer Product Number | FN-GALE-01 |
Description | GALE MINING FAN |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 110.0 CFM (3.08m³/min) 4 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 110.0 CFM (3.08m³/min) | |
Static Pressure | 0.472 in H2O (117.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control | |
Noise | 45.0dB(A) | |
Power (Watts) | 7 W | |
RPM | ||
Termination | 4 Position Rectangular Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,38000 Kč | 441,38 Kč |
| 10 | 361,96400 Kč | 3 619,64 Kč |
| 25 | 331,88600 Kč | 8 297,15 Kč |
| 50 | 310,23700 Kč | 15 511,85 Kč |
| 100 | 289,72410 Kč | 28 972,41 Kč |
| 250 | 288,72252 Kč | 72 180,63 Kč |
| Unit Price without VAT: | 441,38000 Kč |
|---|---|
| Unit Price with VAT: | 534,06980 Kč |


