


VDE 8314-180 H | |
|---|---|
DigiKey Part Number | 2128-VDE8314-180H-ND |
Manufacturer | |
Manufacturer Product Number | VDE 8314-180 H |
Description | VDE SIDE CUTTER WITH VDE INSULAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Bevel 7.28" (185.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Oval | |
Cut Edge | Bevel | |
Length - Overall | 7.28" (185.0mm) | |
Features | Chrome Finish, Insulated to 1000V | |
Capacity | 1.6mm ~ 2mm Hard Wire, Piano Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 601,31000 Kč | 1 601,31 Kč |
| 5 | 1 484,22200 Kč | 7 421,11 Kč |
| 10 | 1 436,51500 Kč | 14 365,15 Kč |
| 25 | 1 375,79720 Kč | 34 394,93 Kč |
| Unit Price without VAT: | 1 601,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 937,58510 Kč |

