Image for R75200091 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75200091

DigiKey Part Number
2128-R75200091-ND
Manufacturer
Manufacturer Product Number
R75200091
Description
SLIDING T-BAR 3/4 L.458MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handle Chrome Finish
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Handle
Tip Type
-
Size
-
Drive Size
3/4"
Length
-
Features
Chrome Finish
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 534,00000 Kč2 534,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 534,00000 Kč
Unit Price with VAT:3 066,14000 Kč