
R41000903 | |
|---|---|
DigiKey Part Number | 2128-R41000903-ND |
Manufacturer | |
Manufacturer Product Number | R41000903 |
Description | SOCKET 1/4 HEX. SIZE9MM L.25MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket Chrome Finish 9mm 0.98" (25.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 9mm | |
Drive Size | 1/4" | |
Length | 0.98" (25.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,45000 Kč | 169,45 Kč |
| Unit Price without VAT: | 169,45000 Kč |
|---|---|
| Unit Price with VAT: | 205,03450 Kč |











