Image for R39100319 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R39100319

DigiKey Part Number
2128-R39100319-ND
Manufacturer
Manufacturer Product Number
R39100319
Description
VDE-SCREWDRIVER SLOTTED 3X0.5X10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3mm Slotted Screwdriver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
3mm
Length - Blade
3.94" (100.0mm)
Length - Overall
-
Features
Magnetic
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1409,46000 Kč409,46 Kč
Manufacturers Standard Package
Unit Price without VAT:409,46000 Kč
Unit Price with VAT:495,44660 Kč