
R28924110 | |
|---|---|
DigiKey Part Number | 2128-R28924110-ND |
Manufacturer | |
Manufacturer Product Number | R28924110 |
Description | TOWER PINCER L.250MM DIP.HANDLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tip (End) Cutter Circular Full Flush 9.84" (250.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Circular | |
Cut Edge | Full Flush | |
Length - Overall | 9.84" (250.0mm) | |
Features | - | |
Capacity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 156,28000 Kč | 1 156,28 Kč |
| Unit Price without VAT: | 1 156,28000 Kč |
|---|---|
| Unit Price with VAT: | 1 399,09880 Kč |










