Image for R07405006 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R07405006

DigiKey Part Number
2128-R07405006-ND
Manufacturer
Manufacturer Product Number
R07405006
Description
DBL.RING RATCHET SPAN.SET 8-19MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Wrench Set Wrench 8mm ~ 19mm Assorted Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Wrench Set
Measurement Type
Metric
End - Size
8mm ~ 19mm
Length
Assorted
Finish
Chrome Finish
End Detail
Angled 5°
Torque
-
Features
Set of 6
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 104,73000 Kč9 104,73 Kč
Manufacturers Standard Package
Unit Price without VAT:9 104,73000 Kč
Unit Price with VAT:11 016,72330 Kč