Image for R07200140 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R07200140

DigiKey Part Number
2128-R07200140-ND
Manufacturer
Manufacturer Product Number
R07200140
Description
COMB.RATCHET SPAN.REVERS.SIZE14M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Combination, Ratcheting Wrench 14mm 7.44" (189.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination, Ratcheting
Measurement Type
Metric
End - Size
14mm
Length
7.44" (189.0mm)
Finish
Chrome Finish
End Detail
Angled 15°
Torque
-
Features
Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 366,13000 Kč1 366,13 Kč
Manufacturers Standard Package
Unit Price without VAT:1 366,13000 Kč
Unit Price with VAT:1 653,01730 Kč