
R 2004 L | |
|---|---|
DigiKey Part Number | 2128-R2004L-ND |
Manufacturer | |
Manufacturer Product Number | R 2004 L |
Description | REAR PANEL EMPTY, 768X770X116 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Panel | |
For Use With/Related Products | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52 164,28000 Kč | 52 164,28 Kč |
| Unit Price without VAT: | 52 164,28000 Kč |
|---|---|
| Unit Price with VAT: | 63 118,77880 Kč |

