Retaining Ring Pliers Pointed Nose Smooth 6.65" (169.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retaining Ring Pliers Pointed Nose Smooth 6.65" (169.0mm)
Gedore Tools’ Circlip Pliers

8000 J 21

DigiKey Part Number
2128-8000J21-ND
Manufacturer
Manufacturer Product Number
8000 J 21
Description
CIRCLIP PLIERS FOR INTERNAL RETA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retaining Ring Pliers Pointed Nose Smooth 6.65" (169.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Retaining Ring
Tip Type
Pointed Nose
Tip Shape
Angled 90°
Jaw Type
Smooth
Features
Chrome Finish, For Internal Rings
Length
6.65" (169.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1906,06000 Kč906,06 Kč
5839,79400 Kč4 198,97 Kč
10812,77000 Kč8 127,70 Kč
25778,39600 Kč19 459,90 Kč
Manufacturers Standard Package
Unit Price without VAT:906,06000 Kč
Unit Price with VAT:1 096,33260 Kč