Retaining Ring Pliers Pointed Nose Smooth 5.71" (145.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retaining Ring Pliers Pointed Nose Smooth 5.71" (145.0mm)
Gedore Tools’ Circlip Pliers

8000 AE 1

DigiKey Part Number
2128-8000AE1-ND
Manufacturer
Manufacturer Product Number
8000 AE 1
Description
CIRCLIP PLIERS FOR EXTERNAL RETA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Retaining Ring Pliers Pointed Nose Smooth 5.71" (145.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Retaining Ring
Tip Type
Pointed Nose
Tip Shape
Straight
Jaw Type
Smooth
Features
Chrome Finish, For External Rings
Length
5.71" (145.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 081,40000 Kč1 081,40 Kč
51 002,31800 Kč5 011,59 Kč
10970,06600 Kč9 700,66 Kč
25929,06080 Kč23 226,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 081,40000 Kč
Unit Price with VAT:1 308,49400 Kč